9004810000 | VARTA
Alkali manganese-battery, 9 V, 6LR61, 9V, 9 V block, push button, 9004810000
Order No.: 53P5625
EAN: 4008190050665
MPN:
9004810000
BLOCKBATTERIE 9V
Unit Price (€ / pc.)
11.781 € *
Available: 6 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Battery, 9004810000, Weidmüller
Spare battery, 9 V.
Technical specifications
Connection | Druckknopf | |
Version | 9 V-Block | |
Width | 27 mm | |
Size | 9V | |
Height | 17 mm | |
IEC designation | 6LR61 | |
Length | 49 mm | |
Rated voltage | 9 V | |
other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |