16611 101 421 | VARTA
LED torch, silver, Metal, Aluminum
Order No.: 07L4406
EAN: 4008496678044
MPN:
16611 101 421
Unit Price (€ / pc.)
8.2229 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.2352 €
100 pcs.
6.3427 €
250 pcs.
6.0928 €
1000 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED pocket flashlights, type Varta LED PenLight.
Aluminum housing, with clip; Bulbs: LED 5.0 mm. Luminous flux: 3.0 lm. Lighting range: 11 m (0.25 lx). Operating time: 15 h. Length: 117 mm. Diameter: 14 mm. Weight (with battery): 27 g. Supplied with AAA battery
Type: 16611, pocket flashlight PenLight
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 1 x AAA | |
diameter | 14 mm | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Length | 117 mm | |
Luminous flux | 3 lm | |
Reach | 11 m | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() |