57070 201 451 | VARTA
Charger with 4 Mignon accumulators, 57070 201 451
Unit Price (€ / pc.)
37.7349 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
37.73 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7349 €
5 pcs.
35.4858 €
15 pcs.
34.1173 €
50 pcs.
32.6060 €
150 pcs.
31.2494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chargers, type Varta LCD Charger.
Extended range input from 100 to 240 VAC, rapid loading of 2 to 4 high-performance accumulators (AA to 2500 mAh, or AAA to 1000 mAh), LCD for permanent display of the charging level, power check function, USB charging function, trickle charge, automatic detection of faulty, unsuitable, or incorrectly inserted battery times; Shutdown function: timer, minus delta V, and temperature monitoring. Supplied with car adapter and 4 x 2.5 Ah Mignon accumulators.
Type: 57070 201 451, charger with 4 Mignon accumulators
Technical specifications
Number of cells | 4 | |
Version | Akku-Ladegerät | |
Additional parts | 4 x AA 2600 mAh | |
Suitable for | AA/AAA | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() |