32147 | Verbatim
Wireless Video Adapter, WDA-02, HDMI 4KShare My Screen, USB 2.0-A Port
Wireless Video-Adapter, 32147, Verbatim
My Screen 4K USB-C Wireless Display Adapter is a game changer, providing plug and play 4K HDMI output with pristine clarity at 30Hz. This wireless display adapter allows you to easily connect and share clear, crisp content from your laptops, tablets, and Smartphones to 1080P monitors or televisions. This easy pairing ensures accessibility for all levels of technical expertise and universal compatibility with a wide range of USB-C enabled devices.
The adapter’s additional USB-A port makes it easy for you to connect other essential devices like your mouse or keyboard. With over 30 feet of wireless range, this adapter’s compact and portable design is ideal if you are presenting, streaming, or gaming on-the-go!
Features
- Simple and user-friendly pairing process for a quick and secure connection
- USB-C connection transmitter and HDMI connection receiver
- Reliable 10 meter wireless range
Connection (1) | USB-C | |
Connection (2) | USB-A 2.0/HDMI | |
Width | 90 mm | |
Colour | schwarz/grau | |
Height | 19.5 mm | |
Length | 90 mm |
Country of origin | CN |
Customs tariff number | 85235110 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |