32133 | Verbatim

Bluetooth Tracker, My Finder Coin, MYFC-01Bfor Apple Find My App, Keyring, Retail (1-Pack)

Order No.: 12M4294
EAN: 0023942321330
MPN:
32133
MYFC-01B
32133 Verbatim Bluetooth Adapters Image 1
32133 Verbatim Bluetooth Adapters Image 2
32133 Verbatim Bluetooth Adapters Image 3
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
6 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bluetooth-Tracker, 32133, Verbatim

The 32133 is a smaller tracking device works exclusively with Apple’s Find My App. Simply attach My Finder to the item you want to track and use the Apple Find My App to locate it. When you are in close range of the Apple Find My ecosystem, you can locate your lost item by selecting “Play Sound” in the app, allowing you to follow the beep to your item. You can also select your item in the app and locate it on the map – an anonymous, encrypted process to protect your privacy.

With the app’s Lost Mode, you can also enter your contact details in the event that your missing item is located by someone in the Apple Find My network. With smart notifications enabled on the device by default, you will receive an alert on your phone when your My Finder is out of Bluetooth range. This product is water-resistant, dustproof, and has up to 12 months battery power.

Features

  • Attach My Finder to easily track the location of personal items
  • Made with zinc alloy – longer lifespan and resistant to corrosion
  • Equipped with play prompt sound to assist in locating items in close range
  • Encrypted data and no info stored on device for enhanced privacy protection
Technical specifications
Connection (1) Bluetooth 5.2
Version Bluetooth-Tracker
Logistics
Country of origin CN
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No