49578 | Verbatim
Webcam AWC-01, Full HD 1080p, black2560x1440, 30 FPS, USB, Privacy Shutter
Webcam AWC-01, 49578, Verbatim
The 49578 comes equipped with an integrated omnidirectional microphone delivering crisp, clear audio up close while also picking up voices from up to 4 metres away. The webcam also comes with a detachable privacy lens cover to provide peace of mind and protect the lens when the camera is not in use. The webcam can be attached to the top of a laptop screen with the clamp. The clamp also has an anti-slip surface ensuring it remains stable in use on the laptop or on the desktop. It can also be used with a tripod (not included) to get the perfect height and placement for video calls.
This webcam supports a variety of the most popular video conference software, including: Zoom, Teams, OBS, Facebook, YouTube, Xbox one, XSplit, Skype, Twitch and Google Meet. Simple and easy to use, just plug into a USB-A port, set it up in your workspace and you're ready to go.
Features
- Full HD 1080p resolution
- Autofocus with auto white balance
- Integrated microphone
- Detachable privacy lens cover
Version | Webcam | |
Usage | Laptop, Bildschirme | |
Data transmission | USB-A | |
Colour | schwarz |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |