32171 | Verbatim

Docking Station, CDS-15, 15 Ports6x USB, 2x HDMI 8K, DP, RJ45, Audio, Card Reader

Order No.: 12M4290
EAN: 0023942321712
MPN:
32171
CDS-15
32171 Verbatim Docking Stations
Image may differ
Unit Price (€ / pc.)
111.4554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.46 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4554 €
5 pcs.
105.8862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Docking station, 32171, Verbatim

This comprehensive docking station features 15 ports - including high-resolution HDMI and DisplayPort outputs - to provide clear, crisp 4K displays. With USB-C Power Delivery (PD), devices charge rapidly, keeping your setup energized and operational. Rapid, uninterrupted file transfer is expected as this docking station utilizes 3.2 Gen 2 technologies and comes equipped with a gigabit Ethernet for stable, wireless connection. This dock also has SD and microSD card reader slots to read and transfer files directly. An audio jack ensures you are able to connect your speakers and headsets for a simply dynamic workspace.

Features

  • PD port connects and charges devices rapidly, keeping your setup energized and operational
  • Single-Cable connection
  • Simplifies the workspace with one cable to connect multiple devices
Technical specifications
Connection (1) USB-C
Connection (2) 2 x HDMI/DP/RJ45/USB-A 3.1/2 x USB-A 3.0/USB-A 2.0/2 x USB-C 3.1/SD/microSD/Audio/USB-C PD
Width 68.5 mm
Colour grau/schwarz
Height 33 mm
Length 168 mm
Logistics
Country of origin CN
Customs tariff number 85235110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes