32172 | Verbatim

Docking Station, CDS-17, 17 Ports4x USB, 3x HDMI, 2x DP, RJ45, Audio, Card Reader

Order No.: 12M4291
EAN: 0023942321729
MPN:
32172
CDS-17
32172 Verbatim Docking Stations
Image may differ
Unit Price (€ / pc.)
243.0694 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
243.07 € *
Price list
Quantity
Price per unit*
1 pcs.
243.0694 €
5 pcs.
230.9195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Docking station, 32172, Verbatim

This comprehensive docking station features 17 ports – including three (3) high-resolution HDMI and two (2) DisplayPort outputs - to provide support multi-display arrangements for advanced multitasking. With USB-C Power Delivery (PD), devices charge rapidly, keeping your setup energized and operational. Rapid, uninterrupted file transfers are expected as this docking station utilizes 3.2 Gen 2 technologies and comes equipped with a gigabit Ethernet for stable, wireless connection. This dock also has SD and microSD card reader slots to read and transfer files directly. An audio jack ensures you are able to connect your speakers and headsets for a simply dynamic workspace.

Features

  • PD port connects and charges devices rapidly, keeping your setup energized and operational
  • Single-Cable connection
  • Simplifies the workspace with one cable to connect multiple devices
Technical specifications
Connection (1) USB-C
Connection (2) 3 x HDMI/2 x DP/RJ45/USB-A 3.2/2 x USB-A 3.0/2 x USB-A 2.0/USB-C 3.2/SD/microSD/Audio/DC Power
Width 100 mm
Height 41 mm
Length 180 mm
Logistics
Country of origin CN
Customs tariff number 85235110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes