32174 | Verbatim

Docking Station, CDS-15SSD, 15 Port, 256MB SSD6x USB, 2x HDMI 8K, DP, RJ45, Audio, Card Reader

Order No.: 12M4293
EAN: 0023942321743
MPN:
32174
CDS-15SSD
32174 Verbatim Docking Stations Image 1
32174 Verbatim Docking Stations Image 2
Image may differ
Unit Price (€ / pc.)
158.1034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.10 € *
Price list
Quantity
Price per unit*
1 pcs.
158.1034 €
5 pcs.
150.2018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Docking station, 32174, Verbatim

This docking station features 15 ports – including a two (2) high-resolution HDMI and DisplayPort outputs - to provide a productive and immersive multi monitor display experience. With USB-C Power Delivery (PD), devices charge rapidly, keeping your setup energized and operational. Rapid, uninterrupted file transfers are expected as this docking station utilizes 3.2 Gen 2 technologies and comes equipped with a RJ45 port that delivers a high-speed wired network connection. This dock also has SD and microSD card reader slots to read and transfer files directly. An audio jack ensures you are able to connect your speakers and headsets for a simply dynamic workspace.

Features

  • Dual HDMI and DisplayPort setup to facilitate a productive and immersive multi-monitor work environment
  • RJ45 port delivers a high-speed wired network connection
  • Essential for large file transfers and stable streaming
Technical specifications
Connection (1) USB-C
Connection (2) 2 x HDMI/DP/RJ45/USB-A 3.1/2 x USB-A 3.0/USB-A 2.0/USB-C 3.1/SD/microSD/Audio/SSD/USB-C PD
Width 68.5 mm
Colour grau/schwarz
Height 34 mm
Length 168 mm
Logistics
Country of origin CN
Customs tariff number 85235110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes