32150 | Verbatim

Multiport-Hub, CMH-05, 5 Ports2x USB 3.2-A, USB 3.2-C, HDMI 4K, RJ45, Cable

Order No.: 12M4287
EAN: 0023942321507
MPN:
32150
CMH-05
32150 Verbatim Hubs, Repeaters Image 1
32150 Verbatim Hubs, Repeaters Image 2
Image may differ
Unit Price (€ / pc.)
46.9336 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
46.93 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9336 €
10 pcs.
44.5893 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiport-Hub, 32150, Verbatim

This five (5) port hub is a connectivity powerhouse for streamlined productivity. Enhanced connectivity is at your fingertips - converting a single USB-C port into five versatile ports, including a USB 3.2 port for swift data transfer and an HDMI port that provides crystal clear image and displays. With this hub’s power delivery support and pass-through charging capabilities, you will never worry about running out of battery during critical tasks. The HDMI port on the Pro Multiport Hub allows you to expand your display onto a compatible TV or monitor. It supports Ultra HD 4K razor-sharp resolutions, providing feature-rich content for the ultimate immersive experience. Even at higher frame rates, the hub still provides smooth and continuous viewing without any loss or lag.

The Pro Multiport Hub also features a Gigabit ethernet port (RJ45). Ideal for when the wireless connection is inconsistent or unstable, you can now connect your laptop to the wired network by plugging in a gigabit ethernet cable. Swift data transfer is at your fingertips with USB 3.2 Gen1 technology, ensuring efficient workflows and minimal wait times with 5Gb/s speeds. These two additional USB-A ports allow fast data transfer between USB and hard drives and also enables the connection of other desktop accessories like mice and keyboards. Take your whole desktop with you in one handy hub.

Technical specifications
Filter Property Value
Ports 5
Cable length 0.15 m
Connection USB 3.2
Colour silver
Logistics
Property Value
Country of origin CN
Customs tariff number 85235110
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes