32153 | Verbatim

Multiport-Hub, CMH-13, 13 Ports8x USB, DP, 2x HDMI 4K, RJ45, Audio, Card Reader

Order No.: 12M4289
EAN: 0023942321538
MPN:
32153
CMH-13,
32153 Verbatim Hubs, Repeaters Image 1
32153 Verbatim Hubs, Repeaters Image 2
Image may differ
Unit Price (€ / pc.)
99.1270 € *
Available: 1 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
99.13 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1270 €
10 pcs.
94.1766 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multiport-Hub, 32153, Verbatim

The 32153 is a multiport Hub comes equipped with a huge thirteen options for connectivity, including dual HDMI ports and a DisplayPort for triple screen working. Ideal for editors and creators, the gigabit ethernet port provides the ability to benefit from the speeds of a wired internet connection and the audio port allows connection to speakers or a headset. The two HDMI ports on the Pro Multiport Hub allows you to expand your display onto dual compatible TVs or monitors. It supports Ultra HD 8K razor-sharp resolutions, providing feature-rich content for the ultimate immersive experience. The DisplayPort also provides connection to a third monitor for wrap-around viewing in 4K Ultra HD resolution. Even at higher frame rates, the hub still provides smooth and continuous viewing without any loss or lag.

The Pro Multiport Hub also features a Gigabit ethernet port (RJ45). Ideal for when the wireless connection is inconsistent or unstable, you can now connect your laptop to the wired network by plugging in a gigabit ethernet cable. The two USB-C PD (Power delivery) ports provide uninterrupted pass-through charging. Some laptops only come with one USB-C port, so once you have added a hub, there is no extra port to plug in power. The USB-C ports on the Pro Multiport hub allow pass through charging from the power source, allowing the laptop plus another device to be charged up to 85W (15W reserved for other ports) while using all the other ports on the hub.

Technical specifications
Ports 13
Cable length 0.15 m
Connection USB 3.2
Colour silber
Logistics
Country of origin CN
Customs tariff number 85235110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes