49547 | Verbatim

Socket tower, 11-way, 2 m, 10 A, with surge protection, white, 49547

Order No.: 12M4284
EAN: 0023942495475
MPN:
49547
EUPT-01
49547 Verbatim Power Outlet Strips and Cable Drums Image 1
49547 Verbatim Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
44.8154 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
44.82 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8154 €
15 pcs.
42.5782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power tower, 49547, Verbatim

The 49547 is a power tower that can extend one European socket to 11 AC sockets plus two USB-C ports and two USB-A ports. This multiplug tower with its 2m extension cable provides all the sockets you need to keep your devices charged and working on full power. The space-saving vertical design makes the Verbatim EU Power Tower ideal for home, kitchen, office, or school providing a neat and tidy desk surfaces or floor space. The on/off switch on top of the tower controls the whole power tower allowing you to switch off all devices in one go when not in use to save energy.

This product is made with high quality fireproof polycarbonate material, the EU Power Tower has safety shutters for child protection that can only be opened with force of more than 75N (7.5Kg) per hole. It is also equipped with overload protection to provide safety when used for high rated household appliances or electric devices. It automatically switches off when the current input from the socket exceeds 16A or the sockets used require more than 3600W.

Technical specifications
Can be switched off Yes
Number of sockets 11
Width 110 mm
Colour weiß
Cable length 2 m
Length 110 mm
Material PC
Rated current 10 A
Depth 225 mm
Overvoltage protection Yes
USB connection Yes
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes