32121 | Verbatim

Universal Travel-Charger, UTA-06, GaN III, 100WPower Plug (EU/UK/USA) 100-250V, 2x USB-A,2x USB-C

Order No.: 12M4276
EAN: 0023942321217
MPN:
32121
UTA-06
32121 Verbatim USB Chargers Image 1
32121 Verbatim USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
69.8054 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
69.81 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8054 €
20 pcs.
66.3187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal Travel-Charger, 32121, Verbatim

This multi-plug travel adapter can be used in more than 180 countries, allowing you to connect to any local power supply around the world and recharge your power-hungry devices, like laptops, smartphones, Bluetooth speakers, tablets, power banks, and more. The Verbatim Travel Adapter uses latest GaN technology, a semiconductor material that can efficiently handle high voltage and high-frequency applications. It enables devices to be smaller, lighter, and more efficient compared to products using traditional silicon-based components.

The compact and powerful Verbatim GaN III Universal Travel Adapter allows five devices to be charged simultaneously through the AC power socket and the two USB-C and two USB-A ports. The two USB-C ports support Power Delivery 3.0 (with PPS support) and Quick Charge 4+ output, up to 100W each, and the two USB-A ports support Quick Charge 3.0 output, up to 18W.

Features

  • Compact size for convenient carry, includes travel pouch
  • Shutter safety function prevents foreign objects being inserted into sockets
  • Flame-resistant
Technical specifications
Version Universal-Reiseadapter
Colour schwarz
Site (1) EU/UK/USA Stecker
Site (2) 2x USB-A Buchse, 2x USB-C Buchse
Power supply 10 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes