32201 | Verbatim

Universal-Charger, GaN, GNC-65, 65W, grey(EU/UK/USA), 1x USB-A QC, 2x USB-C PD

Order No.: 12M4279
EAN: 0023942322016
MPN:
32201
GNC-65
32201 Verbatim USB Chargers Image 1
32201 Verbatim USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
10 pcs.
27.2272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal Travel-Charger, 32201, Verbatim

The 32201 is a wall charger that combines two USB-C PD 65W ports and one USB-A QC 3.0 port in a sleek, palm sized design. Ideal for the office, home or travelling to power your laptop, tablet, smartphone, gaming devices, and more. Galliam Nitride (GaN) technology delivers high‑powered, fast, efficient charging, generates less heat and allows for smaller and lighter chargers, making them ultra‑portable.

The GaN charger is made with high-quality, flame-resistant materials and features four safety protection systems, including over-current protection, over-voltage protection, short circuit protection, and over-temperature protection to ensure your safety while charging.

Technical specifications
Version Universal-Ladegerät
Colour grau
Site (1) EU/UK/USA Stecker
Site (2) USB-A Buchse, 3x USB-C Buchse
Power supply 1,5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes