32202 | Verbatim

Universal-Charger, GaN, GNC-100, 100W, grey(EU/UK/USA), 1x USB-A QC, 3x USB-C PD

Order No.: 12M4280
EAN: 0023942322023
MPN:
32202
GNC-100
32202 Verbatim USB Chargers Image 1
32202 Verbatim USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
59.8094 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Total Price:
59.81 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8094 €
10 pcs.
56.8225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal Travel-Charger, 32202, Verbatim

The 32202 is a wall charger that consolidates multiple chargers into one, combining two USB-C PD 100W ports, one USB-C PD 65W port and one USB-A QC 3.0 (EU/UK/US) port in a sleek, palm sized design. Ideal for the office, home or travelling to power your laptop, tablet, smartphone, gaming devices, and more. Galliam Nitride (GaN) technology delivers high-powered, fast, efficient charging, and generates less heat. GaN charger is smaller and lighter than traditional silicon-based charger, making it ultra-portable and ideal for travel.

The GaN charger is made with high-quality, flame-resistant materials and features four safety protection systems, including over-current protection, over-voltage protection, short circuit protection, and over-temperature protection to ensure your safety while charging.

Technical specifications
Version Universal-Ladegerät
Colour grau
Site (1) EU/UK/USA Stecker
Site (2) USB-A Buchse, 3x USB-C Buchse
Power supply 1,5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes