32205 | Verbatim

Universal-Charger, GaN, GNC-240, 240W, grey(EU/UK/USA), 1x USB-A QC, 3x USB-C PD

Order No.: 12M4283
EAN: 0023942322054
MPN:
32205
GNC-240
32205 Verbatim USB Chargers
Image may differ
Unit Price (€ / pc.)
106.4931 € *
Available: 1 pcs.
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
106.49 € *
Price list
Quantity
Price per unit*
1 pcs.
106.4931 €
10 pcs.
101.1619 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal Travel-Charger, 32205, Verbatim

The 32205 is a wall charger that combines one USB-C PD 140W port, one USB-C PD 100W port, one USB-C PD 65W port and one USB-A QC 3.0 port in a sleek, palm sized design. Ideal for the office, home or travelling to power your laptop, tablet, smartphone, gaming devices, and more. Galliam Nitride (GaN) technology delivers high-powered, fast, efficient charging, and generates less heat. GaN charger is smaller and lighter than traditional silicon-based charger, making it ultra-portable and ideal for travel.

The GaN charger is made with high-quality, flame-resistant materials and features four safety protection systems, including over-current protection, over-voltage protection, short circuit protection, and over-temperature protection to ensure your safety while charging.

Technical specifications
Filter Property Value
Version universal charger
Site (1) EU/UK/US plug
Site (2) USB-A socket, 3x USB-C socket
Power supply 2.8 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes