49700 | Verbatim

Charger, GaN, CHR-30EU1, 30W, black2x USB-A, 1x USB-A QC, 1x USB-C PD

Order No.: 12M4277
EAN: 0023942497004
MPN:
49700
CHR-30EU1
49700 Verbatim USB Chargers Image 1
49700 Verbatim USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: On Request **
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
12.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Charger, 49700, Verbatim

The 49700 is a wall charger that combines one USB-C PD 20W port, and three USB-A ports in a slim design with a fixed EU plug. Ideal for the office, home or travelling to power your tablet, smartphone, gaming devices, and more. The USB wall charger is made with high-quality, flame-resistant materials and features four safety protection systems, including over-current protection, over-voltage protection, short circuit protection, and over-temperature protection to ensure your safety while charging.

Technical specifications
Version Ladegerät
Colour schwarz
Site (1) Eurostecker
Site (2) 3x USB-A Buchse, USB-C Buchse
Power supply 0,5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes