05.010.307.1 | Vertiv
Ventilation unit, 2x 120 m³/h, 32 dB(A), sheet steel, light gray, 05.010.307.1
Unit Price (€ / pc.)
470.05 € *
Standard delivery time from the manufacturer is: 9 Weeks
Ventilation unit, 05.010.307.1, Vertiv
Ventilation unit with two axial fans and a thermostat. Has an easy retrofitting of ventilation unit in top cover. Available in two performance classes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ventilation unit | |
| Version | 2x 120 m³/h, 32 dB(A) | |
| Material | sheet steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |