05.010.325.9 | Vertiv
Vertical profile, sheet steel, (W) 17 mm, 18 U, 05.010.325.9
Unit Price (€ / pc.)
217.5439 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Vertical extrusion, 05.010.325.9, Vertiv
Vertical extrusion for installing in front and/or rear of housing.
Technical specifications
Breite | 17 mm | |
Material | Stahlblech | |
Produkt-Art | Vertikalprofil | |
Teilung | 18 HE |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |