00.321.551.7 | Vertiv
Vertiv/Knürr ESD Office Container D600 1/3/6BE 00.321.551.7
Order No.: 08L1166
EAN: 4099891437176
MPN:
00.321.551.7
Unit Price (€ / pc.)
1,224.7361 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,224.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,224.7361 €
Technical specifications
Version | ESD roll container | |
Width | 435 mm | |
Colour | light gray | |
Length | 600 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94033019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |