05.041.521.7 | Vertiv

Sliding nut, M3, H 6.1 mm, steel, galvanized, 05.041.521.7

Order No.: 16H840
EAN: 4099889502558
MPN:
05.041.521.7
05.041.521.7 Vertiv Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
100.55 € *
Price list
Quantity
Price per unit*
50 pcs.
2.0111 €
100 pcs.
1.7969 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sliding nut, 05.041.521.7, Vertiv

Sliding nut, M3, type Knürr 05.041.

Technical specifications
Version Schiebemutter
Colour natur
Thread size M3
Height 6.1 mm
Material Stahl, verzinkt
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes