03.302.003.6 | Vertiv
Outlet strip, 3-way, 16 A, black, 03.302.003.6
Order No.: 07L4732
EAN: 4099891431655
MPN:
03.302.003.6
DI-STRIP D Compact 3Do+Scha
Series: DI-STRIP COMPACT
Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Multi-outlet
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Colour | black | |
Master-Slave | No | |
Rated current | 16 A | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |