03.302.058.6 | Vertiv

Outlet strip, 8-way, 2.5 m, 16 A, gray, 03.302.058.6

Order No.: 07L4694
EAN: 4099891431525
MPN:
03.302.058.6
DI-STRIP D Classic 8Do+Scha
Vertiv
03.302.058.6 Vertiv Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
128.52 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
128.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.52 €

Power strip, 03.302.058.6, Vertiv

Socket strip made of sheet steel, 16 A, 2.5 m long cable

Technical specifications
Can be switched off Yes
Number of sockets 8
Width 44.4 mm
Colour gray
Cable length 2.5 m
Length 683 mm
Master-Slave No
Material sheet steel
Rated current 16 A
Degree of protection (IP) IP20
Depth 101 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes