03.308.005.1 | Vertiv
Outlet strip, 5-way, 2.5 m, 16 A, with surge protection, gray, 03.308.005.1
Schuko-style outlet strips, type Knürr Di-Strip Protector Fi/LS/Fi-LS.
Optional mounting in 19-inch racks of the 483 mm length units. Outlet angle 45°, outlet pitch 50 mm; Dimensions: H 78 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certificate (only type LS). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, molded angled plug. Supplied with mounting brackets. Color: light-gray.
With automatic cutout, type Protector LS 03.308.
For overload/short-circuit protection, 16 A. Tripping characteristics, type B, 2-pole.
Technical attributes (type, number of outlets, color, dimension L): 03.308.005.1, 5 outlets, RAL 7035 light-gray, L 483 mm
Can be switched off | Yes | |
Number of sockets | 5 | |
Width | 44.4 mm | |
Colour | gray | |
Cable length | 2.5 m | |
Length | 483 mm | |
Master-Slave | No | |
Material | sheet steel | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 78 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |