03.318.005.6 | Vertiv
Outlet strip, 5-way, 2.5 m, 16 A, with surge protection, orange, 03.318.005.6
Schuko-style outlet strips, type Knürr Di-Strip Safety Standard.
With overvoltage protection, integrated line filter and illuminated 2-pole switch. The overvoltage protection ensures a high discharge capacity. The integrated line filter is compliant with VDE 0565 and EN 60939; Features: the 483 mm length units can be mounted in 19-inch racks. Outlet angle 45°, outlet pitch 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 230 VAC/16 A. Cut-off discharge current (8/20 µs): 10 kA. Response time: < 25 ns. Overvoltage protection: performance class D to VDE 0675-6. Line filter to VDE 0565 (EN 60939). Design: CE label in accordance with Low-Voltage Directive 73/23/EC and EMC Directive 89/336/EC, standard DIN 49440 (VDE). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. The plastic parts for pastel-orange colored units are light-gray RAL 7035.
Technical attributes (type, number of outlets, color, dimension L): 03.318.005.6, 5 outlets, RAL 2003 pastel-orange, L 483 mm
Can be switched off | Yes | |
Number of sockets | 5 | |
Width | 44.4 mm | |
Colour | orange | |
Cable length | 2.5 m | |
Length | 483 mm | |
Master-Slave | No | |
Material | sheet steel | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 45.5 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |