03.318.009.1 | Vertiv
Outlet strip, 9-way, 2.5 m, 16 A, with surge protection, orange, 03.318.009.1
Unit Price (€ / pc.)
418.88 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
DI-STRIP model, 03.318.009.1, Vertiv
The Safety Standard model consists of a combined surge protection/mains filter element for protection against transient overvoltages from the mains, e.g. caused by switching machines on and off.
Features
- In the event of critical overvoltages, disconnection from the mains takes place
- High-frequency interference pulses generally occur due to switching processes in a range from 100 kHz to 5 MHz
- The attenuation behaviour is matched to the typical interference spectrum
- Moulded right-angle plug
Technical specifications
Can be switched off | Yes | |
Number of sockets | 9 | |
Width | 44.4 mm | |
Colour | orange | |
Cable length | 2.5 m | |
Length | 683 mm | |
Master-Slave | No | |
Material | sheet steel | |
Rated current | 16 A | |
Depth | 45.5 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |