03.318.009.6 | Vertiv

Outlet strip, 9-way, 2.5 m, 16 A, with surge protection, orange, 03.318.009.6

Order No.: 07L4794
EAN: 4099891431983
MPN:
03.318.009.6
DI-STRIP D Safety Sta 9Do
Series: SAFETY STANDARD
Vertiv
03.318.009.6 Vertiv Power Outlet Strips and Cable Drums Image 1
03.318.009.6 Vertiv Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
373.66 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
373.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
373.66 €

Schuko-style outlet strips, type Knürr Di-Strip Safety Standard.

With overvoltage protection, integrated line filter and illuminated 2-pole switch. The overvoltage protection ensures a high discharge capacity. The integrated line filter is compliant with VDE 0565 and EN 60939; Features: the 483 mm length units can be mounted in 19-inch racks. Outlet angle 45°, outlet pitch 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 230 VAC/16 A. Cut-off discharge current (8/20 µs): 10 kA. Response time: < 25 ns. Overvoltage protection: performance class D to VDE 0675-6. Line filter to VDE 0565 (EN 60939). Design: CE label in accordance with Low-Voltage Directive 73/23/EC and EMC Directive 89/336/EC, standard DIN 49440 (VDE). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. The plastic parts for pastel-orange colored units are light-gray RAL 7035.

Technical attributes (type, number of outlets, color, dimension L): 03.318.009.6, 9 outlets, RAL 2003 pastel-orange, L 683 mm

Technical specifications
Can be switched off Yes
Number of sockets 9
Width 44.4 mm
Colour orange
Cable length 2.5 m
Length 683 mm
Master-Slave No
Material sheet steel
Rated current 16 A
Degree of protection (IP) IP20
Depth 45.5 mm
Overvoltage protection Yes
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes