03.622.006.1 | Vertiv

Cold device power strip, 6-way, 2.5 m, 10 A, black, 03.622.006.1

Order No.: 07L4820
EAN: 4099891432102
MPN:
03.622.006.1
DI-STRIP IEC320 KG SF 6 Do
Vertiv
03.622.006.1 Vertiv Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
102.1615 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
102.16 € *
Price list
Quantity
Price per unit*
1 pcs.
102.1615 €
3 pcs.
97.0564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without connecting cable, IEC inlet on the side or top, type 03.62.

Rating: 100 to 240 VAC/10 A. On version A the IEC appliance inlet with 10 A fine-wire fuse is in the connector field, on version B it is on the face side of the strip.

Technical attributes (type, number of outlets, dimension L): 03.622.006.1, version A, 6 outlets, without switch, L 383 mm

Technical specifications
Can be switched off Yes
Number of sockets 6
Width 44.4 mm
Colour black
Cable length 2.5 m
Country code Europe
Length 383 mm
Master-Slave No
Material sheet steel
Rated current 10 A
Degree of protection (IP) IP20
Depth 45.5 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead