03.622.009.1 | Vertiv
Cold device power strip, 9-way, 2.5 m, 10 A, gray, 03.622.009.1
Order No.: 07L4821
EAN: 4099891432119
MPN:
03.622.009.1
DI-STRIP IEC320 KG SF 9 Do
Unit Price (€ / pc.)
129.8052 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
129.81 € *
Price list
Quantity
Price per unit*
1 pcs.
129.8052 €
3 pcs.
123.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without connecting cable, IEC inlet on the side or top, type 03.62.
Rating: 100 to 240 VAC/10 A. On version A the IEC appliance inlet with 10 A fine-wire fuse is in the connector field, on version B it is on the face side of the strip.
Technical attributes (type, number of outlets, dimension L): 03.622.009.1, version A, 9 outlets, without switch, L 483 mm
Technical specifications
Can be switched off | Yes | |
Number of sockets | 9 | |
Width | 44.4 mm | |
Colour | gray | |
Cable length | 2.5 m | |
Country code | Europe | |
Length | 483 mm | |
Master-Slave | No | |
Material | sheet steel | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Depth | 45.5 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |