03.624.709.1 | Vertiv
Cold device power strip, 9-way, 2.5 m, 10 A, gray/black, 03.624.709.1
Order No.: 07L4826
EAN: 4099891432133
MPN:
03.624.709.1
DI-STRIP IEC320 KG ST 9+Sch
Series: DI-STRIP IEC 320
Unit Price (€ / pc.)
182.07 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Without connecting cable, IEC inlet on the side or top, type 03.62.
Rating: 100 to 240 VAC/10 A. On version A the IEC appliance inlet with 10 A fine-wire fuse is in the connector field, on version B it is on the face side of the strip.
Technical attributes (type, number of outlets, dimension L): 03.624.709.1, version B, 9 outlets with switch, L 483 mm
Technical specifications
Can be switched off | Yes | |
Number of sockets | 9 | |
Width | 44.4 mm | |
Colour | gray/black | |
Cable length | 2.5 m | |
Country code | Europe | |
Length | 483 mm | |
Master-Slave | No | |
Material | sheet steel | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Depth | 45.5 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |