EP0G81A1 | Vertiv

Outlet strip, 8-way, 3 m, 16 A, black, EP0G81A1

Order No.: 07L4770
EAN: 4099891431822
MPN:
EP0G81A1
PowerGo Rack PDU, 1U
EP0G81A1 Vertiv Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
174.8348 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
174.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.8348 €

Outlet strip, 70142600, Vertiv

Basic rPDUs deliver reliable power to critical IT equipment within a rack or cabinet.

Features

  • Every unit is 100% tested for reliability and functionality
  • Simple and convenient configuration
Technical specifications
Can be switched off No
Number of sockets 8
Width 435 mm
Colour schwarz
Cable length 3 m
Length 44.4 mm
Master-Slave No
Rated current 16 A
Depth 44 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes