GI10091 | Vertiv

Cold device power strip, 36-way, 3 m, 32 A, with surge protection, black, GI10091

Order No.: 07L4800
EAN: 4099891432003
MPN:
GI10091
Series: GEIST
GI10091 Vertiv Power Outlet Strips and Cable Drums Image 1
GI10091 Vertiv Power Outlet Strips and Cable Drums Image 2
GI10091 Vertiv Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
1,316.14 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,316.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,316.14 €

Power distribution unit, GI10091, VERTIV

Basic rPDUs offer reliable, space saving and cost-effective power distribution at the rack while meeting a broad range of power distribution requirements for all IT applications.

Features

  • Fault-tolerant daisy chaining
  • High temperature grade
  • Input power monitoring
  • Low-profile breakers
Technical specifications
Cable length 3 m
Number of sockets 36
Country code Europa
Master-Slave No
Overvoltage protection Yes
Can be switched off Yes
USB connection No
Rated current 32 A
Degree of protection (IP) IP44
Colour schwarz
Length 1683 mm
Width 51 mm
Depth 51 mm
Material Stahlblech
Logistics
Country of origin GB
Customs tariff number 85371010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes