GI10097 | Vertiv
Cold device power strip, 36-way, 3 m, 16 A, black, GI10097
Unit Price (€ / pc.)
858.8706 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Metered rack power distribution unit, GI10097, Vertiv
Upgradeable metered rPDU provide reliable power distribution to critical IT equipment within a rack or cabinet while delivering a view of real-time view of power usage from a local LED display.
Features
- Gather comprehensive power data at the palm of your hand with the use of the Vertiv VLC mobile app
- Every unit is 100% tested for reliability and functionality
- Simple and convenient configuration options for cord lengths and chassis colors
Technical specifications
Can be switched off | No | |
Number of sockets | 36 | |
Width | 51 mm | |
Colour | schwarz | |
Cable length | 3 m | |
Country code | Europa | |
Length | 1683 mm | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Depth | 51 mm | |
USB connection | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |