GI10098 | Vertiv

Cold device power strip, 36-way, 3 m, 96 A, black, GI10098

Order No.: 08L1233
EAN: 4099891712211
MPN:
GI10098
Series: GEIST
GI10098 Vertiv Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
1,435.0924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,435.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,435.0924 €

Metered rack power distribution unit, GI10098, Vertiv

Upgradeable metered rPDU provide reliable power distribution to critical IT equipment within a rack or cabinet while delivering a view of real-time view of power usage from a local LED display.

Features

  • Gather comprehensive power data at the palm of your hand with the use of the Vertiv VLC mobile app
  • Every unit is 100% tested for reliability and functionality
  • Simple and convenient configuration options for cord lengths and chassis colors
Technical specifications
Can be switched off Yes
Number of sockets 36
Width 51 mm
Colour schwarz
Cable length 3 m
Country code Europa
Length 1778 mm
Rated current 96 A
Degree of protection (IP) IP44
Depth 58 mm
USB connection No
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes