GI30149 | Vertiv
Cold device power strip, 36-way, 3 m, 16 A, with surge protection, black, GI30149
Unit Price (€ / pc.)
1,602.93 € *
Available: 0 pcs.
Leadtime: On Request **
Power distribution unit, GI10091, VERTIV
Basic rPDUs offer reliable, space saving and cost-effective power distribution at the rack while meeting a broad range of power distribution requirements for all IT applications.
Features
- Fault-tolerant daisy chaining
- High temperature grade
- Input power monitoring
- Low-profile breakers
Technical specifications
Cable length | 3 m | |
Number of sockets | 36 | |
Country code | Europa | |
Master-Slave | No | |
Overvoltage protection | Yes | |
Can be switched off | Yes | |
USB connection | Yes | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Colour | schwarz | |
Length | 1683 mm | |
Width | 51 mm | |
Depth | 51 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85371010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |