VP43903 | Vertiv

Cold device power strip, 36-way, 3 m, 32 A, with surge protection, black, VP43903

Order No.: 07L4805
EAN: 4099891432058
MPN:
VP43903
Series: GEIST
VP43903 Vertiv Power Outlet Strips and Cable Drums Image 1
VP43903 Vertiv Power Outlet Strips and Cable Drums Image 2
VP43903 Vertiv Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
1,689.80 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,689.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,689.80 €

Power distribution unit, GI10091, VERTIV

Basic rPDUs offer reliable, space saving and cost-effective power distribution at the rack while meeting a broad range of power distribution requirements for all IT applications.

Features

  • Fault-tolerant daisy chaining
  • High temperature grade
  • Input power monitoring
  • Low-profile breakers
Technical specifications
Can be switched off Yes
Number of sockets 36
Width 51 mm
Colour schwarz
Cable length 3 m
Country code Europa
Length 1683 mm
Master-Slave No
Material Stahlblech
Rated current 32 A
Degree of protection (IP) IP44
Depth 51 mm
Overvoltage protection Yes
USB connection Yes
Logistics
Country of origin GB
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes