01.157.007.8-028 | Vertiv
Server cabinet, 42 U, (H x W x D) 1969 x 600 x 1200 mm, IP20, sheet steel, black gray, 01.157.007.8-028
Unit Price (€ / pc.)
3,134.5552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,134.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,134.5552 €
Vertiv Knürr® MIR2, the classic amongst innovative racks, is demonstrated by the long-standing and continuous satisfaction of our customers. Drawing on Vertiv's extensive experience with a wide range of applications, MIR2 has now been adapted for network and server applications. The universal Vertiv Knürr® MIR2 19’‘ server cabinet for fixed-location or mobile use in data centers.
Technical specifications
Product type | Serverschrank | |
Version | 42 HE | |
Height | 1969 mm | |
Width | 600 mm | |
Depth | 1200 mm | |
Material | Stahlblech | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |