05.010.015.1 | Vertiv
Wall cabinet, 9 U, with glass door, (H x W x D) 486 x 600 x 600 mm, IP20, sheet steel, light gray, 05.010.015.1
Unit Price (€ / pc.)
1,287.58 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Wall-mounted housing, 05.010.015.1, Vertiv
Features
- For components compliant with IEC 297-3
- Accessible from all sides; covers can be removed quickly
- Cable routing via brush strip on top and bottom covers
- Ventilation unit, optional (can easily be retrofitted)
- Front door with safety glass, lockable
Technical specifications
Product type | Wandschrank | |
Version | 9 HE, mit Glastür | |
Height | 486 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahlblech | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94032080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |