00.001.232.2 | Vertiv

Laboratory trolley, without intermediate shelf, (L x W x D) 806 x 660 x 495 mm, 26 kg, 00.001.232.2

Order No.: 08L1100
EAN: 4099891419356
MPN:
00.001.232.2
Series: ServoMobil
Vertiv
00.001.232.2 Vertiv Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
683.8811 € *
Available: 3 pcs.
Next delivery: 3 pcs. on 2025-02-07
Leadtime: 6 Weeks **
Total Price:
683.88 € *
Price list
Quantity
Price per unit*
1 pcs.
683.8811 €
3 pcs.
663.3655 €
10 pcs.
640.5651 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory trolleys, type Knürr ServoMobil.

High carrying capacity, four swivel casters (two of which can be arrested), anti-slip top and table edge all-round; Rating: 1800 N. Weight: 26 kg. Dimensions: W 660, H 806, D 495 mm.

Type: 00.001.232.2, without intermediate shelf

Technical specifications
Version laboratory trolley
Additional parts without intermediate shelf
Width 660 mm
ESD protection No
Colour sapphire blue
Weight 26 kg
Length 806 mm
Material steel
Depth 495 mm
Logistics
Country of origin CZ
Customs tariff number 94032080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes