01.316.016.2 | Knürr
Device holder, (W x H x D) 606 x 1865 x 685 mm, 01.316.016.2
Unit Price (€ / pc.)
1,231.9475 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,231.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,231.9475 €
Knürr DacoMobile, 01.316.016.2, Vertiv
Knürr DacoMobile 19''
Ordering information
- 1 basic rack
- 1 cross profile
- 2 19" profiles
- 10 insertion rails
Technical specifications
Ausführung | Gerätehalter | |
Breite | 606 mm | |
ESD-Schutz | No | |
Höhe | 1865 mm | |
Material | Stahlblech | |
Tiefe | 685 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |