01.316.019.2 | Vertiv
Vertiv/Knürr DacoMobile 19'' 01.316.019.2
Unit Price (€ / pc.)
1,260.7931 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,260.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,260.7931 €
DacoMobile 19”, 01.316.019.2, Vertiv
Knürr DacoMobile 19”, 1 Basic rack, 1 Cross extrusion, 2 19” Extrusions, 10 Chassis runners.
Technical specifications
Version | Device holder | |
Width | 606 mm | |
Colour | sapphire blue/light gray | |
Height | 2000 mm | |
Material | sheet steel | |
Depth | 685 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |