HW 2 / 70 NG 4 OHM | VISATON
Frequency crossover, for 4 Ohm impedance, HW 2 / 70 NG 4 OHM
Crossovers, type Visaton HW 2/70 NG.
2-way crossover made of high-grade copper coils and MKT film capacitors, as well as low-loss AF electrolytic capacitors. Tested (each one) in terms of function, slope steepness, and crossover frequency; Slope steepness: 12 dB/octave. Rated load: 100 W. Peak load: 160 W. Crossover frequency: 3000 Hz. Dimensions: 100 x 150 mm.
Technical attributes (type, impedance): 5401, 4.0 ohm
Version | Frequenzweiche | |
Suitable for | 4 Ohm Impedanz |
Country of origin | TW |
Customs tariff number | 85189000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |