HW 2/70 NG 8 OHM | VISATON

Frequency crossover, for 8 Ohm impedance, HW 2/70 NG 8 OHM

Order No.: 43M910
EAN: 4007540054025
MPN:
HW 2/70 NG 8 OHM
5402
HW 2/70 NG 8 OHM VISATON Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5612 €

Crossovers, type Visaton HW 2/70 NG.

2-way crossover made of high-grade copper coils and MKT film capacitors, as well as low-loss AF electrolytic capacitors. Tested (each one) in terms of function, slope steepness, and crossover frequency; Slope steepness: 12 dB/octave. Rated load: 100 W. Peak load: 160 W. Crossover frequency: 3000 Hz. Dimensions: 100 x 150 mm.

Technical attributes (type, impedance): 5402, 8.0 ohm

Technical specifications
Version Frequenzweiche
Suitable for 8 Ohm Impedanz
Logistics
Country of origin TW
Customs tariff number 85189000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes