HW 3/120 NG 8 OHM | VISATON

Frequency crossover, for 8 Ohm impedance, HW 3/120 NG 8 OHM

Order No.: 43M940
EAN: 4007540054124
MPN:
HW 3/120 NG 8 OHM
5412
HW 3/120 NG 8 OHM VISATON Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
49.1589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1589 €

Crossovers, type Visaton HW 3/120 NG.

3-way crossover made of high-grade copper coils and MKT film capacitors, as well as low-loss AF electrolytic capacitors. Tested (each one) in terms of function, slope steepness, and crossover frequency; Slope steepness: 12 dB/octave. Rated load: 100 W. Peak load: 160 W. Crossover frequency: 800/5000 Hz. Dimensions: 100 x 150 mm.

Technical attributes (type, impedance): 5412, 8.0 ohm

Technical specifications
Version Frequenzweiche
Suitable for 8 Ohm Impedanz
Logistics
Country of origin TW
Customs tariff number 85189000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes