AL 170 8 OHM | VISATON

High-end bass-midrange speaker, 8 Ω, 88 dB, 10 kHz, black/white, AL 170 8 OHM

Order No.: 43M210
EAN: 4007540013022
MPN:
AL 170 8 OHM
1302
AL 170 8 OHM VISATON Acoustic Signal Transmitters Image 1
AL 170 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
180.4397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.4397 €

High-end low-midrange drivers, type Visaton AL 170.

With stiff, anodized aluminum cone, solid aluminum die-cast basket and elastic rubber surround, minimum mechanical and electrical losses through vented pole core and damper. Capton voice coil and impedance control ring. Very long linear travel through long voice coil. Ideal for use as low-midrange driver in 2-, 3- and 4-way high-end systems to cover the frequency range up to approx. 2500 Hz.

Rated load: 70 W

Peak load: 100 W

Rated impedance: 8.0 ohm

Frequency response: fu up to 10000 Hz (fu represents the low frequency limit depending on the shell)

Mean sound pressure level: 88 dB

Resonant frequency: 38 Hz

Weight: 1.2 kg

Type: AL 170, high-end low-midrange Driver

Manufacturer: Visaton

Technical specifications
Version High-End-Tiefmitteltöner
Installation diameter 148 mm
Colour schwarz/weiß
Impedance 8 Ω
Max. transmission range 10 kHz
Resonance frequency 38 Hz
Sound pressure level 88 db
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes