AL 200 8 OHM | VISATON

High-end woofer, 8 Ω, 88 dB, 9 kHz, black/white, AL 200 8 OHM

Order No.: 43M240
EAN: 4007540012810
MPN:
AL 200 8 OHM
1281
AL 200 8 OHM VISATON Acoustic Signal Transmitters Image 1
AL 200 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
201.1338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
201.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.1338 €

High-end woofers, type Visaton AL 200.

Stiff aluminum cone, solid aluminum die-cast basket and elastic rubber surround. Minimum mechanical and electrical losses due to vented pole plate, vented damper and Capton voice coil carrier. Fast pulse response due to light weight aluminum cone. Ideal for use in 2- and 3-way combinations and as low-midrange driver in 4-way high-end systems.

Rated load: 120 W

Peak load: 180 W

Rated impedance: 8,0 ohm

Frequency response: fu to 9000 Hz (fu represents the low frequency limit depending on the shell)

Mean sound pressure level: 88 dB

Resonant frequency: 32 Hz

Weight: 2,5 kg

Type: AL 200, high-end woofer

Manufacturer: Visaton

Technical specifications
Version High-End-Tieftöner
Installation diameter 188 mm
Colour schwarz/weiß
Impedance 8 Ω
Max. transmission range 9 kHz
Resonance frequency 32 Hz
Sound pressure level 88 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes