B 200 6 OHM | VISATON

High-end full range speaker, 6 Ω, 96 dB, 40 Hz to 18 kHz, black, B 200 6 OHM

Order No.: 43M220
EAN: 4007540013503
MPN:
B 200 6 OHM
1350
B 200 6 OHM VISATON Acoustic Signal Transmitters Image 1
B 200 6 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
213.2956 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.2956 €

High-end full-range loudspeakers, type Visaton B 200.

High efficiency and well-balanced frequency response without greater fluctuation, thanks to a light-weight paper diaphragm, fabric surround, and the optimized driver with 25 mm voice coil (aluminum wire) that fully utilizes the magnetic field in the air gap. Vented Capton voice coil carrier. The solid aluminum die-cast basket has a pleasant appearance and, with its apertures for venting the damper, also contributes towards the minimization of mechanical losses. Distortions remain at a constant and extremely low level;

Rated load: 40 W

Peak load: 70 W

Rated impedance: 6,0 ohm

Frequency response: fu to 18000 Hz (fu represents the low frequency limit depending on the shell)

Mean sound pressure level: 96 dB

Resonant frequency: 40 Hz

Weight: 2.16 kg

Type: B 200, high-end full-range loudspeaker

Manufacturer: Visaton

Technical specifications
Version High-End-Breitbandlautsprecher
Installation diameter 188 mm
Colour schwarz
Impedance 6 Ω
Max. transmission range 18 kHz
min. transmission range 40 Hz
Resonance frequency 40 Hz
Sound pressure level 96 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes