B 80 8 OHM | VISATON

High-end full range speaker, 8 Ω, 85 dB, 80 Hz to 20 kHz, black, B 80 8 OHM

Order No.: 43M160
EAN: 4007540012612
MPN:
B 80 8 OHM
1261
B 80 8 OHM VISATON Acoustic Signal Transmitters Image 1
B 80 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
84.7756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.78 € *
Price list
Quantity
Price per unit*
1 pcs.
84.7756 €
5 pcs.
79.6824 €
15 pcs.
76.6360 €
50 pcs.
73.2445 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-end full-range loudspeakers, type Visaton B 80.

With well-balanced response characteristic. The interaction between the coated paper cone, the ventilated centering spider, the phase plug, and the strong, yet light-weight neodymium drive enabled us to create a product with particularly well-balanced frequency response, very low distortion and minimized mechanical losses, which is ideal for use in small high-end shelf speakers, or as mid-high-range unit in high-end multi-way speakers.

Rated load: 30 W

Peak load: 50 W

Impedance: 8.0 0hm

Frequency response: 80 to 20000 Hz

Mean sound pressure level: 85 dB

Resonant frequency: 110 Hz

Weight: 320 g

Type: B 80, high-end full-range loudspeaker

Manufacturer: Visaton

Technical specifications
Version High-End-Breitbandlautsprecher
Installation diameter 87 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 80 Hz
Resonance frequency 110 Hz
Sound pressure level 85 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes