BF32 8 OHM | VISATON
Broadband speaker, 8 Ω, 78 dB, 150 Hz to 20 kHz, black/white, BF32 8 OHM
Order No.: 38M530
EAN: 4007540022420
MPN:
BF32 8 OHM
LAUTSPRECHER BF32 8 Ohm
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fullrange speakers, type Visaton BF 32.
With wide, balanced frequency response and excellent low range output, strong Neodym drive; Rated/peak power: 2.0/5.0 W, impedance; 8.0 ohm. Mean sound pressure level: 78 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 220 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 32 x 32 x 13 mm. Weight: 28 g.
Type: 2242, fullrange speaker
Technical specifications
Version | Breitbandlautsprecher | |
Installation diameter | 30 mm | |
Colour | schwarz/weiß | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 150 Hz | |
Resonance frequency | 220 Hz | |
Sound pressure level | 78 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |