BF45 4 OHM | VISATON

Broadband speaker, 4 Ω, 79 dB, 90 Hz to 20 kHz, black, BF45 4 OHM

Order No.: 38M546
EAN: 4007540022406
MPN:
BF45 4 OHM
LAUTSPRECHER BF45 4 Ohm
BF45 4 OHM VISATON Acoustic Signal Transmitters Image 1
BF45 4 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2074 €

Fullrange speakers, type Visaton BF 45.

With aluminum cone and transparent plastic basket, balanced frequency response and excellent low range output; Rated/peak power: 4.0/8.0 W. Impedance: 4.0 ohm. Mean sound pressure level: 79 dB. Frequency response: 90 to 20000 Hz. Resonant frequency: 158 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 61 x 26 mm. Weight: 32 g.

Type: 2240, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Colour schwarz
Impedance 4 Ω
Max. transmission range 20 kHz
min. transmission range 90 Hz
Resonance frequency 158 Hz
Sound pressure level 79 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes